Low

MICROCHIP  AT91SAM9G10-CU  32 Bit Microcontroller, ARM Thumb, ARM9, 266 MHz, 32 KB, 16 KB, 217 Pins, BGA

MICROCHIP AT91SAM9G10-CU
MICROCHIP AT91SAM9G10-CU
Technical Data Sheet (678.06KB) EN See all Technical Docs

The actual product may differ from image shown

MICROCHIP AT91SAM9G10-CU
MICROCHIP AT91SAM9G10-CU

 

Product Information

Architecture:
ARM9
CPU Speed:
266MHz
Program Memory Size:
32KB
RAM Memory Size:
16KB
No. of Pins:
217Pins
MCU Case Style:
BGA
No. of I/O's:
96I/O's
Embedded Interface Type:
I2C, SPI, USART, USB
Supply Voltage Min:
1.08V
Supply Voltage Max:
1.32V
Packaging:
Each
Product Range:
SMART ARM based Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor