Low

AT91SAM9CN11-EK - 

Evaluation Board, Display Module, AC/DC Power Supply, RS232

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM9CN11-EK
Newark Part No.:
45W2190
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
AT91SAM9xxx
:
ARM
:
ARM926EJ-S
:
SAM9CN11
:
Eval Board SAM9CN11, Display Module, AC/DC Power Supply, RS232, USB & RJ45 Cables, Welcome Letter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

AT91SAM9CN11-EK evaluation kit enables rapid evaluation and code development of applications running on a SAM9CN11 device. It introduces system level concepts, such as power distribution, memory, and interface assignments. The SAM9CN11-EK board is built around on the integration of an ARM 926 based microcontroller (BGA 217 package) with on board SDRAM, NAND Flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications. The evaluation kit allows users to extensively evaluate, prototype and create application specific designs.
  • SAM9CN11 microcontroller in BGA217 package
  • 16MHz crystal and 32.768KHz crystal
  • 1KB 1 wire EEPROM, SD/MMC interface
  • Ethernet physical transceiver layer with RJ45 connector
  • JTAG/ICE port, USB Host and Device, ZigBee
  • Add on display module TFT LCD module with touch, QTouch elements for user QTouch (K1 to K4)
  • Audio codec with input stereo headphone and microphone
  • On board power regulation and backup battery
  • Two user LEDs and one power LED
  • System buttons and one user button

Applications

Communications & Networking

Contents

Evaluation Kit (EK) board, Display Module (DM) board, Power supply, Cables, A Welcome letter.

Warnings

The board system must not be subjected to high electrostatic potentials. We strongly recommend using a grounding strap or similar ESD protective device when handling board in hostile ESD environments.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$290.00 $ 290.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $313.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.