Low

AT91SAM9263B-CU-100 - 

ARM Microcontroller, ARM Thumb, SAM9 Family AT91SAM9260 Series Microcontrollers, ARM9, 32bit

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM9263B-CU-100
Newark Part No.:
69W8071
Product Range
SAM9 Family AT91SAM9260 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT91SAM9263B-CU-100 is a 32-bit Microcontroller Unit, based on the ARM926EJ-S processor, is architectured on a 9-layer matrix, allowing a maximum internal bandwidth of nine 32-bit buses. It also features two independent external memory buses, EBI0 and EBI1, capable of interfacing with a wide range of memory devices and an IDE hard disk. Two external buses prevent bottlenecks, thus guaranteeing maximum performance. This embeds an LCD Controller supported by a Two D Graphics Controller and a 2-channel DMA Controller and one Image Sensor Interface. When coupled with an external GPS engine, the provides the ideal solution for navigation systems.
  • DSP instruction extensions, Jazelle® Technology for Java® acceleration
  • 220MIPS at 200MHz
  • Memory management unit
  • EmbeddedICE™ Debug communication channel support
  • Mid-level implementation embedded Trace Macrocell™
  • Nine 32-bit-layer matrix, allowing a total of 28.8Gbps of On-chip bus bandwidth
  • Boot mode select option, remap command
  • Embedded memories
  • Dual external bus interface (EBI0 and EBI1)
  • 20 Peripheral DMA controller channels (PDC)

Applications

Automotive, Building Automation, Consumer Electronics, Industrial, Lighting, Computers & Computer Peripherals

Product Information

:
SAM9 Family AT91SAM9260 Series Microcontrollers
:
ARM9
:
32bit
:
240MHz
:
128KB
:
96KB
:
324Pins
:
TFBGA
:
160I/O's
:
CAN, I2C, SPI, UART, USART, USB
:
1.08V
:
1.32V
:
SAM9
:
AT91SAM9260
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$15.76 $ 15.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.76
25 + $14.49
100 + $13.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.