Low

AT91SAM9263-EK - 

Evaluation Board, 3.5" TFT LCD Module, SMART ARM9 MPU, Data Flash/SD/SDIO/MMC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM9263-EK
Newark Part No.:
68T5234
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
AT91SAM9xxx
:
ARM
:
ARM9
:
AT91SAM9263
:
Eval Board AT91SAM9263, A/B Type USB Cable, RS232 Cable, RJ45 Crossed Ethernet Cables, CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT91SAM9263-EK is an evaluation kit that enables the evaluation and code development for applications running on an AT91SAM9263. This is an ARM926 based microprocessor, running at 240MHz and featuring a powerful peripheral set. User interface peripherals include a camera interface, TFT/STN LCD controller, an AC97 and I2S. Networking peripherals include USB host and device interfaces, a 10/100 Ethernet MAC and CAN. There are also four USARTs, two SPIs, Compact Flash, SD/SDIO/MMC interface and a TWI. The multi-layer bus architecture associated with 28 DMA channels, 96KB of SRAM that can be configured as TCM, and the dual bus interface, sustain the high bandwidth required by the processor and its peripherals.
  • 64MB of SDRAM memory and 4MB of PSRAM memory on EBI1
  • 256MB of NAND flash memory and one NOR flash memory (footprint only)
  • One TWI serial memory and one serial CAN 2.0B communication port
  • One USB device port interface and two USB host port interfaces
  • One RS232 serial communication port and one DBGU serial communication port
  • One JTAG/ICE debug interface and one AC97 audio DAC
  • One Ethernet 100-base TX with three status LED's
  • One 3.5" 1/4 VGA TFT LCD module with touch screen and backlight
  • One ISI connector (camera interface) and one data flash/SD/SDIO/MMC card slot
  • One SD/SDIO/MMC card slot and one 1.8" hard disk connectors

Applications

Building Automation, Hobby & Education, Security, Imaging, Video & Vision, Communications & Networking, Industrial, Consumer Electronics

Contents

AT91SAM9263-EK board Rev. B,„ one A/Btype USB cable,„ one serial RS232 cable,„ one RJ45 crossed Ethernet cable,„ one CD ROM.

Warnings

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$918.00 $ 918.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $918.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.