Low

AT91SAM9261B-CU - 

ARM Microcontroller, ARM Thumb, SAM9 Family AT91SAM9260 Series Microcontrollers, ARM9, 32bit

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM9261B-CU
Newark Part No.:
68T5232
Product Range
SAM9 Family AT91SAM9260 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT91SAM9261B-CU is a complete system-on-chip 32-bit Embedded Microcontroller built around the ARM926EJ-S ARM Thumb processor with an extended DSP instruction set and Jazelle Java accelerator. It achieves 210MIPS at 190MHz. The AT91SAM9261 is an optimized host processor for applications with an LCD display. Its integrated LCD controller supports BW and up to 16M colour, active and passive LCD displays. The 160kB integrated SRAM can be configured as a frame buffer minimizing the impact for LCD refresh on the overall processor performance. The external bus interface incorporates controllers for synchronous DRAM (SDRAM) and static memories and features specific interface circuitry for Compactflash and NAND flash. It integrates a ROM-based boot loader supporting code shadowing from, for example, external DataFlash into external SDRAM.
  • Incorporates the ARM926EJ-S ARM Thumb processor
  • External bus interface (EBI)
  • LCD controller
  • USB 2.0 full speed (12Mbps) host double port
  • USB 2.0 full speed (12Mbps) device port
  • Bus matrix
  • Fully featured system controller (SYSC) for efficient system management
  • Reset controller (RSTC)
  • Shutdown controller (SHDWC)
  • Clock generator (CKGR)
  • Power management controller (PMC)
  • Advanced interrupt controller (AIC)
  • Debug unit (DBGU)
  • Periodic interval timer (PIT)
  • Watchdog timer (WDT)
  • Real-time timer (RTT)
  • Three 32-bit Parallel input/output controllers (PIO) PIOA, PIOB and PIOC
  • Nineteen peripheral DMA (PDC) channels
  • Multimedia card interface (MCI)
  • Three synchronous serial controllers (SSC)

Applications

Consumer Electronics

Product Information

:
SAM9 Family AT91SAM9260 Series Microcontrollers
:
ARM9
:
32bit
:
240MHz
:
32KB
:
192KB
:
217Pins
:
BGA
:
96I/O's
:
EBI, EMI, I2C, SPI, SSC, UART, USART
:
1.08V
:
1.32V
:
SAM9
:
AT91SAM9260
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $22.00 5+ $21.39 10+ $20.77 25+ $20.16 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$9.72 $ 9.72
Price for:
Each
Multiple: 126 Minimum: 126
Quantity Price
126 + $9.72
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.