Low

MICROCHIP  AT91SAM7X512B-AU  32 Bit Microcontroller, ARM7TDMI, 55 MHz, 512 KB, 128 KB, 100 Pins, LQFP

MICROCHIP AT91SAM7X512B-AU
Technical Data Sheet (757.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Architecture:
ARM7TDMI
CPU Speed:
55MHz
Program Memory Size:
512KB
RAM Memory Size:
128KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
62I/O's
Embedded Interface Type:
CAN, ENET, I2C, LIN, SPI, SSC, UART, USART
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
SMART ARM based Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AT91SAM7X512B-AUR

LQFP, GREEN, IND TEMP T&R/ LQFP (AL)

MICROCHIP

0

Price for: Each

1000+ $10.86

Buy