Low

ATMEL  AT91SAM7X256B-CU  MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 55MHZ, TFBGA-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T5185
  • Manufacturer Part No AT91SAM7X256B-CU

Product Information


  • Architecture: ARM7TDMI
  • CPU Speed: 55MHz
  • Controller Family/Series: (ARM7)
  • Core Size: 32bit
  • Embedded Interface Type: CAN, ENET, I2C, LIN, SPI, SSC, UART, USART
  • MCU Case Style: TFBGA
  • MSL: -
  • No. of I/O's: 62
  • No. of PWM Channels: 4
  • No. of Pins: 100
  • No. of Timers: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: POR, WDT
  • Program Memory Size: 256 KB
  • Program Memory Size: 256KB
  • RAM Memory Size: 64KB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/53
  •  132/53

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 260

Order multiple quantity: 260

Unit Price: $8.93

Buy

Price

Quantity List Price
100+ $8.93

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought