ATMEL  AT91SAM7X128B-AU  32 Bit Microcontroller, ARM7TDMI, 55 MHz, 128 KB, 32 KB, 100, LQFP

ATMEL AT91SAM7X128B-AU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68T5177
  • Manufacturer Part No AT91SAM7X128B-AU

Product Specifications, Documents & More


  • Architecture: ARM7TDMI
  • CPU Speed: 55MHz
  • Controller Family/Series: (ARM7)
  • Core Size: 32bit
  • Embedded Interface Type: CAN, ENET, I2C, LIN, SPI, SSC, UART, USART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 62
  • No. of PWM Channels: 4
  • No. of Pins: 100
  • No. of Timers: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: POR, WDT
  • Program Memory Size: 128 KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 32KB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/53
  •  132/53

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought