Low

AT91SAM7X-EK - 

Demonstration Kit, AVR Butterfly, 8bit, LCD with 120 Segment, Joystick

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM7X-EK
Newark Part No.:
68T5169
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

AT91SAM7X-EK evaluation kits enable evaluation capabilities and code development of applications running on the AT91SAM7X microcontroller. The board is equipped with an AT91SAM7X256 100 pin LQFP package. SAM7X256 is a member of a series of highly integrated Flash microcontrollers based on the 32bit ARM RISC processor. It features 256Kbyte high speed Flash and 64Kbyte SRAM, a large set of peripherals, including an 802.3 Ethernet MAC and a CAN controller. A complete set of system functions minimizes the number of external components. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built in lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality.
  • USB device port
  • DBGU serial communication port
  • RS232 serial communication port with RTS/CTS
  • JTAG/ICE debug interface connector
  • Serial CAN communication ports
  • MII Ethernet 100-base TX with auto MDIX capability
  • Buffered analogue input and PWM output
  • DataFlash card slot
  • Expansion connector
  • One footprint for serial EEPROM (MN11)

Applications

Communications & Networking, Building Automation, Security, Industrial, Metering, Embedded Design & Development

Contents

Board, USB cable, RS232 cable, Ethernet cable, Universal input AC/DC power supply with US and EU plug adapter, DVD.

Warnings

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

Product Information

:
Atmel
:
32bit
:
ARM
:
ARM
:
ARM7TDMI
:
ATmega
:
Board, A/B-type USB Cable, RS232 Cable, Ethernet Cable, AC/DC Power Supply, DVD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$226.00 $ 226.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $226.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on AT91SAM7X-EK Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
AT91SAM7X-EK is a evaluation kit used for designers to quickly evaluate and develop code for applications running on an Atmel SAM7X microcontroller.The board is equipped with an AT91SAM7X256(100 pin LQFP Green package) together with the following:USB device port, DBGU serial communication port, RS232 serial communication port with RTS/CTS, JTAG/ICE debug interface connector, serial CAN communication ports, MII Ethernet 100-base TX with auto MDIX capability, buffered analog input and PWM outputPower LED and general-purpose LEDs, DataFlash card slot, expansion connector, Atmel serial DataFlash and One footprint for Atmel Serial EEPROM (MN11).

Feature & Benefits:
Supports ARM 7 processor SAM7X256(100 pin LQFP Green package)
USB device port, DBGU serial communication port
RS232 serial communication port with RTS/CTS
JTAG/ICE debug interface connector
Serial CAN communication ports
MII Ethernet 100-base TX with auto MDIX capability
Buffered analog input and PWM output
Power LED and general-purpose LEDs
DataFlash card slot, Expansion connector, Atmel serial DataFlash
One footprint for Atmel serial EEPROM (MN11)

Applications: Building Automation, Industrial, Security, Communications & Networking

Warnings:
ESD sensitive

Kit Contents:
A board marked AT91SAM7X-EK, one A/B-type USB cable, one crossed serial RS232 cable, one RJ45 crossed Ethernet cable, universal input AC/DC power supply with US and EU plug adapter, one DVD-ROM containing summary and full datasheets.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:06.902-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T5169, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.