Low

MICROCHIP  AT91SAM7SE512-CU  ARM Microcontroller, ARM7TDMI, 32bit, 48 MHz, 512 KB, 32 KB, 144 Pins

MICROCHIP AT91SAM7SE512-CU
MICROCHIP AT91SAM7SE512-CU
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM7SE512-CU
Newark Part No.:
68T5137
Technical Datasheet:
See all Technical Docs
MICROCHIP AT91SAM7SE512-CU
MICROCHIP AT91SAM7SE512-CU

The actual product may differ from image shown

 

Product Information

Architecture:
ARM7TDMI
No. of Bits:
32bit
CPU Speed:
48MHz
Program Memory Size:
512KB
RAM Memory Size:
32KB
No. of Pins:
144Pins
MCU Case Style:
LFBGA
No. of I/O's:
88I/O's
Embedded Interface Type:
EBI, EMI, I2C, SPI, SSC, UART, USART
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
SMART ARM based Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor