Low

MICROCHIP  AT91SAM7SE-EK  Evaluation Kit, AT91SAM7SE, USB 2.0, DBGUG Serial Communication Port, External Bus Interface

MICROCHIP AT91SAM7SE-EK
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM7SE-EK
Newark Part No.:
68T5123
Technical Datasheet:
See all Technical Docs
MICROCHIP AT91SAM7SE-EK
Video

The actual product may differ from image shown

Product Overview

AT91SAM7SE-EK evaluation kit enables the evaluation and code development for applications running on an AT91SAM7SE device. The SAM7SE series is a member of its Smart ARM microcontroller family based on the 32bit ARM7 RISC processor and high speed Flash memory. It also embeds a large set of peripherals, including a USB 2.0 device, an External Bus Interface (EBI), and a complete set of system functions minimizing the number of external components. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built in lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality.
  • SAM7SE512 (128 pin LQFP package)
  • 512Mbytes of NAND Flash memory and 32Mbytes of SDRAM memory
  • USB device port interface
  • DBGU serial communication port
  • Additional serial communication port with RTS/CTS handshake control
  • JTAG/ICE debug interface
  • AT73C213 stereo audio DAC
  • One power LED and two general purpose LEDs
  • One joystick and two user input pushbuttons
  • EBI expansion BGA like footprint connector
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

 

Product Information

Silicon Manufacturer:
Atmel
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
ARM7TDMI
Silicon Core Number:
AT91SAM7SE
Silicon Family Name:
ARM
No. of Bits:
32bit
Kit Contents:
Board, USB Cable, AC/DC Power Supply, RS232 Cable, CD-ROM
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Audio
  • Embedded Design & Development
  • Building Automation
  • Security
  • Industrial
  • Metering

Contents

Board, Universal input AC/DC power supply with US and Europe plug adapter, USB cable, RS232 cable, CD.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.