Low

ATMEL  AT91SAM7S-EK  AT91SAM7S256, JTAG, USB, EVAL KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T5122
  • Manufacturer Part No AT91SAM7S-EK

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM7TDMI
  • Features: USB Device Port Interface, Two Serial Communication Ports, Four Buffered Analog Inputs
  • Kit Contents: Board, A/B-Type USB Cable, DVD-ROM Containing Summary and Full Datasheets
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: AT91SAM7Sxx
  • Silicon Family Name: ARM
  • Silicon Manufacturer: Atmel

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $100.00

Buy

Price

Quantity List Price
1+ $100.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought