Low

AT89S8253-24JU - 

8 Bit Microcontroller, High Performance CMOS, AT89S8253, 24 MHz, 12 KB, 256 Byte, 44 Pins, LCC

AT89S8253-24JU - 8 Bit Microcontroller, High Performance CMOS, AT89S8253, 24 MHz, 12 KB, 256 Byte, 44 Pins, LCC
AT89S8253-24JU - 8 Bit Microcontroller, High Performance CMOS, AT89S8253, 24 MHz, 12 KB, 256 Byte, 44 Pins, LCC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89S8253-24JU
Newark Part No.:
68T5024
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89S8253-24JU is a 8-bit low-power high-performance CMOS Microcontroller with 12kB of in-system programmable (ISP) flash program memory and 2kB of EEPROM data memory. The device is manufactured using Atmel's high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set and pinout. The on-chip downloadable flash allows the program memory to be reprogrammed in-system through an SPI serial interface or by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with downloadable flash on a monolithic chip, the Atmel AT89S8253 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
  • Three-level program memory lock
  • 32 Programmable I/O lines
  • Three 16-bit timer/counters
  • Nine interrupt sources
  • Enhanced UART serial port with framing error detection and automatic address recognition
  • Enhanced SPI (double write/read buffered) serial interface
  • Low-power idle and power-down modes
  • Interrupt recovery from power-down mode
  • Programmable watchdog timer
  • Dual data pointer
  • Power-off flag
  • Four-level enhanced interrupt controller
  • Internal power-on reset
  • Compatible with MCS®51 products
  • 0 to 24MHz (in x1 and x2 modes) Fully static operation

Applications

Embedded Design & Development

Product Information

:
AT89S8253
:
24MHz
:
12KB
:
256Byte
:
44Pins
:
LCC
:
32I/O's
:
SPI, UART
:
2.7V
:
5.5V
:
Each
:
8051 Microcontrollers
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

292 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$2.35 $ 2.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.35
25 + $2.16
100 + $1.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.