Low

AT89S4051-24PU - 

8 Bit Microcontroller, High Performance CMOS, 8051 Family AT89S40 Series Microcontrollers, 24 MHz

AT89S4051-24PU - 8 Bit Microcontroller, High Performance CMOS, 8051 Family AT89S40 Series Microcontrollers, 24 MHz

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89S4051-24PU
Newark Part No.:
68T5015
Product Range
8051 Family AT89S40 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89S4051-24PU is a low-voltage, high-performance 8-bit CMOS Microcontroller with 4kB of In-system programmable (ISP) flash program memory. The device is manufactured using high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the AT89S4051 is a powerful microcontroller which provides a highly-flexible solution. It is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes. The idle mode stops the CPU while allowing the RAM, timer/counters, serial port and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the disabling all other chip functions until the next external interrupt or hardware reset.
  • Compatible with MCS®51 products
  • 0 to 24MHz Fully static operation
  • Two-level program memory lock
  • 256 x 8-bit Internal RAM
  • 15 Programmable I/O lines
  • Two 16-bit timers/counters
  • Six interrupt sources
  • Programmable serial UART channel
  • Direct LED drive outputs
  • On-chip analog comparator with selectable interrupt
  • 8-bit PWM (Pulse-width modulation)
  • Low power idle and power-down modes
  • Brownout reset
  • Enhanced UART serial port with framing error detection and automatic address recognition
  • Internal power-on reset
  • Interrupt recovery from power-down mode
  • Programmable and fuseable x2 clock option
  • Four-level enhanced interrupt controller
  • Power-off flag
  • Flexible programming (byte and page modes)

Applications

Embedded Design & Development

Product Information

:
8051 Family AT89S40 Series Microcontrollers
:
24MHz
:
4KB
:
256Byte
:
20Pins
:
DIP
:
15I/O's
:
SPI, UART
:
2.7V
:
5.5V
:
8051
:
AT89S40
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.61 $ 1.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.00
25 + $1.84
100 + $1.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.