Low

AT89S2051-24PU - 

8 Bit Microcontroller, Low Voltage High Performance CMOS, AT89S2051, 24 MHz, 2 KB, 256 Byte

AT89S2051-24PU - 8 Bit Microcontroller, Low Voltage High Performance CMOS, AT89S2051, 24 MHz, 2 KB, 256 Byte

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89S2051-24PU
Newark Part No.:
68T5013
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89S2051-24PU is a 8-bit low-voltage High-performance CMOS Microcontroller with 2kB of In-System Programmable (ISP) flash program memory. The AT89S2051/S4051 device is manufactured using Atmel's high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the Atmel AT89S2051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. Moreover, the AT89S2051 is designed to be function compatible with the AT89C2051/C4051 devices, respectively. The AT89S2051 provides the following standard features 2K/4kB of flash, 256 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a six-vector, four level interrupt architecture, a full duplex enhanced serial port, a precision analogue comparator, on-chip and clock circuitry.
  • Compatible with MCS®-51 products
  • 2K/4kB In-System Programmable (ISP) flash program memory
  • Two-level program memory lock
  • 256 x 8-bit Internal RAM
  • 15 Programmable I/O lines
  • Two 16-bit timer/counters
  • Six interrupt sources
  • Programmable serial UART channel
  • Direct LED drive outputs
  • On-chip analogue comparator with selectable interrupt
  • 8-bit PWM (Pulse-width modulation)
  • Low power idle and power-down modes
  • Brownout reset
  • Enhanced UART serial port with framing error detection and automatic
  • Address recognition
  • Internal power-on reset
  • Interrupt recovery from power-down mode
  • Programmable and fuse-able x2 clock option
  • Four-level enhanced interrupt controller
  • Power-off flag

Applications

Industrial

Product Information

:
AT89S2051
:
24MHz
:
2KB
:
256Byte
:
20Pins
:
DIP
:
15I/O's
:
SPI, UART
:
2.7V
:
5.5V
:
Each
:
8051 Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

538 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.61 $ 1.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.00
25 + $1.84
100 + $1.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of programmer for MCU (part number AT89S2051-24PU)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of programmer which can be used to program this MCU is DATAMAN-40PRO from Dataman.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:33.665-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T5013, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.