Low

AT89C55WD-24JU - 

8 Bit Microcontroller, Low Power High Performance CMOS, 8051 Family AT89C55 Series Microcontrollers

AT89C55WD-24JU - 8 Bit Microcontroller, Low Power High Performance CMOS, 8051 Family AT89C55 Series Microcontrollers
AT89C55WD-24JU - 8 Bit Microcontroller, Low Power High Performance CMOS, 8051 Family AT89C55 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C55WD-24JU
Newark Part No.:
68T4961
Product Range
8051 Family AT89C55 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89C55WD-24JU is a low-power, high-performance 8-bit CMOS Microcontroller with 20kB of flash programmable read only memory and 256byte of RAM. The device is manufactured using high-density nonvolatile memory technology and is compatible with the industry standard 80C51 and 80C52 instruction set and pin out. The on-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with flash on a monolithic chip, the AT89C55WD is a powerful microcomputer which provides a highly flexible solution.
  • Compatible with MCS®51 products
  • 10,000 Write/Erase cycles Endurance
  • 0 to 33MHz Fully static operation
  • Three-level program memory lock
  • 32 Programmable I/O lines
  • Three 16-bit timers/counters
  • Eight interrupt sources
  • Programmable serial channel
  • Low-power idle and power-down modes
  • Interrupt recovery from power-down mode
  • Hardware watchdog timer
  • Dual data pointer
  • Power-off flag

Applications

Embedded Design & Development

Product Information

:
8051 Family AT89C55 Series Microcontrollers
:
24MHz
:
20KB
:
256Byte
:
44Pins
:
LCC
:
32I/O's
:
UART
:
4V
:
5.5V
:
8051
:
AT89C55
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.50 10+ $2.43 25+ $2.35 50+ $2.28 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.57 $ 2.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.57
25 + $2.36
100 + $2.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.