Low

AT89C51RD2-SLSUM - 

8 Bit Microcontroller, High Performance CMOS Flash, AT89C51, 60 MHz, 64 KB, 2 KB, 44 Pins, LCC

AT89C51RD2-SLSUM - 8 Bit Microcontroller, High Performance CMOS Flash, AT89C51, 60 MHz, 64 KB, 2 KB, 44 Pins, LCC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C51RD2-SLSUM
Newark Part No.:
68T4939
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89C51RD2-SLSUM is a 1-chip 8-bit high performance CMOS flash version of the 80C51 CMOS Microcontroller with a 64kB flash memory block for code and for data. The flash memory can be programmed in parallel or serial mode using ISP or software. The programming voltage is internally generated from the standard VCC pin. This device retains all of the features of the Atmel 80C52 and adds a programmable counter array, 1792 bytes of XRAM, hardware watchdog timer, SPI interface, keyboard, versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 Mode).
  • 80C52 Compatible - 8051 instruction compatible
  • Integrated power monitor (POR/PFD) to supervise internal power supply
  • ISP (In-System Programming) using standard VCC power supply
  • 2048-byte Boot ROM contains low level flash programming routines and a default serial loader
  • High-speed architecture
  • 64kB On-chip flash program/data memory
  • On-chip 1792-byte expanded RAM (XRAM)
  • On-chip 2048-byte EEPROM block for data storage (AT89C51ED2 Only)
  • 100K Writing cycles
  • Dual data pointer
  • Variable length MOVX for slow RAM/peripherals
  • Improved X2 mode with independent selection for CPU and each peripheral
  • Keyboard interrupt interface on port P1
  • SPI interface (master/slave mode)
  • 8-bit Clock prescaler
  • 16-bit Programmable counter array
  • Asynchronous port reset
  • Full-duplex enhanced UART with dedicated internal baud rate generator
  • Low EMI (inhibit ALE)
  • Hardware watchdog timer (one-time enabled with reset-out), power-off flag

Applications

Industrial

Product Information

:
AT89C51
:
60MHz
:
64KB
:
2KB
:
44Pins
:
LCC
:
34I/O's
:
UART
:
2.7V
:
5.5V
:
Each
:
8051 Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$6.13 $ 6.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.13
25 + $5.64
100 + $5.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.