Low

MICROCHIP  AT89C51RC-24JU  8 Bit Microcontroller, High Performance Flash, AT89C51, 24 MHz, 32 KB, 500 Byte, 44 Pins, LCC

MICROCHIP AT89C51RC-24JU
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C51RC-24JU
Newark Part No.:
68T4925
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AT89C51RC-24JU is a low-power high-performance 8-bit CMOS Microcontroller with 32kB of flash programmable read-only memory and 512byte of RAM. The device is manufactured using high-density nonvolatile memory technology and is compatible with the industry-standard 80C51 and 80C52 instruction set and pin out. The on-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. The 256byte expanded internal RAM is accessed via MOVX instructions after clearing -bit 1 in the SFR located at address 8EH. The other 256byte RAM segment is accessed the same way as the Atmel AT89-series and other 8052-compatible products. By combining a versatile 8-bit CPU with flash on a monolithic chip, the AT89C51RC is a powerful microcomputer which provides a highly-flexible solution.
  • Compatible with MCS®51 products
  • 10,000 Write/Erase cycles Endurance
  • 0 to 33MHz Fully static operation
  • Three-level program memory lock
  • 32 Programmable I/O lines
  • Three 16-bit timers/counters
  • Eight interrupt sources
  • Programmable serial channel
  • Low-power idle and power-down modes
  • Interrupt recovery from power-down mode
  • Hardware watchdog timer
  • Dual data pointer
  • Power-off flag

Product Information

Controller Family/Series:
AT89C51
CPU Speed:
24MHz
Program Memory Size:
32KB
RAM Memory Size:
500Byte
No. of Pins:
44Pins
MCU Case Style:
LCC
No. of I/O's:
32I/O's
Embedded Interface Type:
UART
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor