Low

AT89C51RB2-SLSUM - 

8 Bit Microcontroller, High Performance Flash, AT89C51, 60 MHz, 16 KB, 1 KB, 44 Pins, LCC

AT89C51RB2-SLSUM - 8 Bit Microcontroller, High Performance Flash, AT89C51, 60 MHz, 16 KB, 1 KB, 44 Pins, LCC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C51RB2-SLSUM
Newark Part No.:
68T4921
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89C51RB2-SLSUM is a high-performance 8-bit Microcontroller with 16kB flash. The flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. It retains all features of the 80C52 with 256byte of internal RAM, a 9-source 4-level interrupt controller and three timers/counters. It features a programmable counter array, an XRAM of 1024byte, hardware watchdog timer, keyboard interface, SPI interface, versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 mode). Implementing an external brown-out is recommended to prevent any flash/EEPROM corruption during power-on or power-off. The fully static design reduces system power consumption of the microcontroller by allowing it to bring the clock frequency down to any value, even DC, without loss of data.
  • 80C52 Compatible
  • 8051 Instruction compatible
  • Three 16-bit timers/counters
  • 256byte Scratch pad RAM
  • 9 Interrupt sources with 4 priority levels
  • Dual data pointer
  • Variable length MOVX for slow RAM/Peripherals
  • ISP (In-system programming) using standard VCC power supply
  • Boot ROM contains low level flash programming routines and a default serial loader
  • Keyboard interrupt interface on Port P1
  • SPI interface (Master/Slave mode)
  • 8-bit Clock prescaler
  • Improved X2 mode with independent selection for CPU and each peripheral
  • 5-channel Programmable counter array
  • Asynchronous port reset
  • Full-duplex enhanced UART with dedicated internal baud rate generator
  • Low EMI (Inhi-bit ALE)
  • Hardware watchdog timer (One-time enabled with reset-out)
  • Power control modes - Idle mode, Power-down mode

Applications

Industrial

Product Information

:
AT89C51
:
60MHz
:
16KB
:
1KB
:
44Pins
:
LCC
:
32I/O's
:
UART
:
2.7V
:
5.5V
:
Each
:
8051 Microcontrollers
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

231 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.12 $ 4.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.11
25 + $4.70
100 + $4.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.