Low

MICROCHIP  AT89C51ED2-RDTUM  8 Bit Microcontroller, High Performance CMOS, AT89C51, 60 MHz, 64 KB, 2 KB, 64 Pins, VQFP

MICROCHIP AT89C51ED2-RDTUM
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C51ED2-RDTUM
Newark Part No.:
68T4895
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AT89C51ED2-RDTUM is a high-performance 8-bit single-chip CMOS Microcontroller with a 64kB flash memory block for code and for data and 2048byte of EEPROM for nonvolatile data storage. The flash memory can be programmed in parallel or serial mode using ...
  • 80C52 Compatible
  • 8051 Instruction compatible
  • Three 16-bit timers/counters
  • 256byte Scratch pad RAM
  • 9 Interrupt sources with 4 priority levels
  • Integrated power monitor (POR/PFD) to supervise internal power supply
  • ISP (In-system programming) using standard VCC power supply
  • 100K Write cycles
  • Dual data pointer
  • Variable length MOVX for slow RAM/Peripherals
  • Improved X2 mode with independent selection for CPU and each peripheral
  • Keyboard interrupt interface on Port1
  • SPI interface (Master/Slave mode)
  • 8-bit Clock prescaler
  • 16-bit Programmable counter array
  • Asynchronous port reset
  • Full-duplex enhanced UART with dedicated internal baud rate generator
  • Low EMI (Inhi-bit ALE)
  • Hardware watchdog timer (One-time enabled with reset-out), power-off flag
  • Power control modes - Idle mode, Power-down mode

 

Product Information

Controller Family/Series:
AT89C51
CPU Speed:
60MHz
Program Memory Size:
64KB
RAM Memory Size:
2KB
No. of Pins:
64Pins
MCU Case Style:
VQFP
No. of I/O's:
50I/O's
Embedded Interface Type:
SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products