Low

AT89C51CC03CA-RLTUM - 

8 Bit Microcontroller, CAN Controller, AT89C51, 60 MHz, 64 KB, 2 KB, 44 Pins, VQFP

AT89C51CC03CA-RLTUM - 8 Bit Microcontroller, CAN Controller, AT89C51, 60 MHz, 64 KB, 2 KB, 44 Pins, VQFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C51CC03CA-RLTUM
Newark Part No.:
68T4886
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The AT89C51CC03CA-RLTUM is a 8-bit Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller AT89C51CC03 provides 64kB of flash memory including In-system programming (ISP), 2kB boot flash memory, 2kB EEPROM and 2048byte ERAM.
  • 80C51 Core architecture
  • 256byte of On-chip RAM
  • 2kB of On-chip flash for bootloader
  • Integrated power monitor (POR - PFD) to supervise internal power supply
  • 14-sources 4-level Interrupts
  • Three 16-bit timers/counters
  • Full duplex UART compatible 80C51
  • Five ports - 32 + 4 digital I/O lines
  • Five-channel 16-bit PCA
  • Double data pointer
  • 21-bit Watchdog timer (7 Programmable -bits)
  • 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
  • Fully compliant with CAN Rev 2.0A and 2.0B
  • Optimized structure for communication management (Via SFR)
  • Time triggered communication
  • Autobaud and listening mode
  • Programmable automatic reply mode
  • 1Mbps Maximum transfer rate at 8MHz crystal frequency in X2 mode
  • Readable error counters
  • Programmable link to on-chip timer for time stamping and network synchronization

Applications

Communications & Networking, Automation & Process Control

Warnings

Primary attention is paid to the reduction of the electro-magnetic emission of AT89C51CC03.

Product Information

:
AT89C51
:
60MHz
:
64KB
:
2KB
:
44Pins
:
VQFP
:
36I/O's
:
CAN, SPI, UART
:
3V
:
5.5V
:
Each
:
8051 Microcontrollers
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.88 $ 7.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.88
25 + $7.24
100 + $6.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.