Low

AT89C51AC2-RLTUM - 

8 Bit Microcontroller, AT89C51, 40 MHz, 32 KB, 1 KB, 44 Pins, VQFP

AT89C51AC2-RLTUM - 8 Bit Microcontroller, AT89C51, 40 MHz, 32 KB, 1 KB, 44 Pins, VQFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C51AC2-RLTUM
Newark Part No.:
68T4868
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89C51AC2-RLTUM is a high-performance 8-bit single-chip Flash Microcontroller. It contains a 32kB flash memory block for program and data. The 32kB flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. The A/T89C51AC2 retains all features of the 80C51 with 256byte of internal RAM, a 7-source 4-level interrupt controller and three timers/counters. In addition, the A/T89C51AC2 has a 10-bit A/D converter, a 2kB boot flash memory, 2kB EEPROM for data, a Programmable counter array, an XRAM of 1024B, a Hardware watchdog timer and a more versatile serial channel that facilitates multiprocessor communication (EUART). The fully static design of the A/T89C51AC2 reduces system power consumption by bringing the clock frequency down to any value, even DC, without loss of data.
  • 80C51 Core architecture
  • 14-sources 4-level Interrupts
  • Three 16-bit timers/counters
  • Full duplex UART compatible 80C51
  • Maximum crystal frequency 40MHz in X2 mode
  • Five ports - 32 + 2 digital I/O lines
  • Five-channel 16-bit PCA
  • Double data pointer
  • 21-bit Watchdog timer (7 Programmable bits)
  • 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
  • On-chip Emulation logic (Enhanced hook system)
  • Power saving modes - Idle mode, Power-down mode

Applications

Industrial

Product Information

:
AT89C51
:
40MHz
:
32KB
:
1KB
:
44Pins
:
VQFP
:
34I/O's
:
UART
:
3V
:
5.5V
:
Each
:
8051 Microcontrollers
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

694 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.65 $ 5.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.01
25 + $6.45
100 + $5.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.