Low

MICROCHIP  AT89C5131A-RDTUM  8 Bit Microcontroller, Full Speed USB Device, AT89C51, 48 MHz, 32 KB, 1 KB, 64 Pins, VQFP

MICROCHIP AT89C5131A-RDTUM
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C5131A-RDTUM
Newark Part No.:
68T4953
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AT89C5131A-RDTUM is a 1-chip 8-bit high-performance flash version of the 80C51 Microcontroller with full-speed USB functions. This device retains the features of the Atmel 80C52 and adds 1024 bytes of on-chip expanded ERAM, dual data pointer, 16-bit up/down timer, programmable counter array, up to four programmable LED current sources, programmable hardware watchdog and power-on reset. Two software-selectable modes of reduced activity further reduce power consumption. In the idle mode the CPU is frozen while the timers, serial ports and interrupt system operate. In the power-down mode the RAM is saved and the peripheral clock is frozen, but the device has full wake-up capability through USB events or external interrupts.
  • 80C52X2 Core (6 clocks per instruction)
  • 16/32kB On-chip flash EEPROM in-system programming through USB
  • 3kB Flash EEPROM for bootloader
  • 1kB EEPROM data - Byte and page (128 bytes) erase and write
  • 1024-byte On-chip expanded RAM (ERAM)
  • Integrated power monitor (POR/PFD) to supervise internal power supply
  • USB 1.1 and 2.0 Full speed compliant module with interrupt on transfer completion
  • 100ms to 3s at 8MHz Programmable hardware watchdog timer (one-time enabled with reset-out)
  • Keyboard interrupt interface on port P1 (8 bits)
  • 400kBps TWI (Two Wire Interface)
  • SPI interface (master/slave mode)
  • 34 I/O pins
  • 4 Direct-drive LED outputs with programmable current sources (2-6-10mA typical)
  • 4-level Priority interrupt system (11 sources)
  • Idle and power-down modes
  • 0 to 24MHz On-chip oscillator with analogue PLL for 48MHz synthesis
  • Industrial temperature range

 

Product Information

Controller Family/Series:
AT89C51
CPU Speed:
48MHz
Program Memory Size:
32KB
RAM Memory Size:
1KB
No. of Pins:
64Pins
MCU Case Style:
VQFP
No. of I/O's:
34I/O's
Embedded Interface Type:
SPI, TWI, UART, USB
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor