Low

MICROCHIP  AT89C4051-24PU  8 Bit Microcontroller, High Performance CMOS, AT89C4051, 24 MHz, 4 KB, 125 Byte, 20 Pins, DIP

MICROCHIP AT89C4051-24PU
Technical Data Sheet (388.27KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AT89C4051-24PU is a 8-bit low-voltage high-performance CMOS Microcontroller with 4kB of flash programmable and erasable read-only memory. The device is manufactured using Atmel's high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the Atmel AT89C4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89C4051 provides the following standard features, 4kB of flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five-vector, two-level interrupt architecture, a full duplex serial port, a precision analogue comparator, on-chip oscillator and clock circuitry. In addition, the AT89C4051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes.
  • Compatible with MCS®-51 products
  • 2kB Reprogrammable flash memory
  • 10,000 Write/erase cycles endurance
  • Two-level program memory lock
  • 128 x 8-bit internal RAM
  • 15 Programmable I/O lines
  • Two 16-bit timer/counters
  • Six interrupt sources
  • Programmable serial UART channel
  • Direct LED drive outputs
  • On-chip analogue comparator
  • Low-power idle and power-down modes
  • Brown-out detection
  • Power-on reset (POR)

 

Product Information

Controller Family/Series:
AT89C4051
CPU Speed:
24MHz
Program Memory Size:
4KB
RAM Memory Size:
125Byte
No. of Pins:
20Pins
MCU Case Style:
DIP
No. of I/O's:
15I/O's
Embedded Interface Type:
UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
6V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products