Low

AT89C2051-24PU - 

8 Bit Microcontroller, High Performance CMOS, 8051 Family AT89C2051 Series Microcontrollers, 24 MHz

AT89C2051-24PU - 8 Bit Microcontroller, High Performance CMOS, 8051 Family AT89C2051 Series Microcontrollers, 24 MHz

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C2051-24PU
Newark Part No.:
68T4862
Product Range
8051 Family AT89C2051 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89C2051-24PU is a low voltage, high performance CMOS 8bit microcontroller in 20 pin DIP package. The device is manufactured using Atmel’s high density non volatile memory technology and is compatible with industry standard MCS-51 instruction set. It provides highly flexible and cost effective solution to many applications by combining versatile 8bit CPU with flash on monolithic chip. The AT89C2051-24PU has on-chip analogue comparator, on-chip oscillator, clock circuitry, low power idle and power down modes. This microcontroller is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes. The power down mode saves RAM contents but freezes oscillator disabling all other chip functions until the next hardware reset.
  • Fully static operation from 0Hz to 24MHz
  • 2KB of reprogrammable flash memory
  • Two level program memory lock
  • 128 x 8bit internal RAM
  • 15 programmable I/O lines
  • Two 16bit timer/counters
  • Six interrupt sources
  • Operating voltage range from 4V to 6V
  • Programmable serial UART channel
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development

Product Information

:
8051 Family AT89C2051 Series Microcontrollers
:
24MHz
:
2KB
:
125Byte
:
20Pins
:
DIP
:
15I/O's
:
UART
:
2.7V
:
6V
:
8051
:
AT89C2051
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.44 25+ $1.33 100+ $1.20

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

378 Further stock expected to ship on Jul 5, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

27AC0675 - 24MHZ, PDIP, IND TEMP, GREEN, 5V

$1.44 $ 1.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.44
25 + $1.33
100 + $1.20
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of programmer for MCU (part number AT89C2051-24PU)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of programmer which can be used to program this MCU is DATAMAN-40PRO from Dataman.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:51.665-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T4862, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.