Low

AT89C2051-12PU - 

8 Bit Microcontroller, High Performance CMOS, AT89C2051, 12 MHz, 2 KB, 125 Byte, 20 Pins, DIP

AT89C2051-12PU - 8 Bit Microcontroller, High Performance CMOS, AT89C2051, 12 MHz, 2 KB, 125 Byte, 20 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C2051-12PU
Newark Part No.:
68T4860
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89C2051-12PU is a 8-bit low-voltage, high-performance CMOS Microcomputer with 2kB of flash programmable and erasable read-only memory (PEROM). The device is manufactured using Atmel's high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the Atmel AT89C2051 is a powerful microcomputer which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89C2051 provides the following standard features, 2kB of flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five vector two-level interrupt architecture, a full duplex serial port, a precision analogue comparator, on-chip oscillator and clock circuitry. In addition, the AT89C2051 is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes.
  • Compatible with MCS®-51 products
  • 10,000 Write/erase cycles endurance
  • Two-level program memory lock
  • 128 x 8-bit internal RAM
  • 15 Programmable I/O lines
  • Two 16-bit timer/counters
  • Six interrupt sources
  • Programmable serial UART channel
  • Direct LED drive outputs
  • On-chip analogue comparator

Applications

Industrial

Product Information

:
AT89C2051
:
12MHz
:
2KB
:
125Byte
:
20Pins
:
DIP
:
15I/O's
:
UART
:
2.7V
:
6V
:
Each
:
8051 Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

767 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.16 $ 1.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.44
25 + $1.33
100 + $1.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.