Low

MICROCHIP  AT88CK454BLACK  STARTER KIT, AVR MCU

MICROCHIP AT88CK454BLACK
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT88CK454BLACK
Newark Part No.:
68T4750
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AT88CK454BLACK is an Atmel CryptoAuthentication™ evaluation kit, which can be used as a reference design for an USB application requiring the Atmel CryptoAuthentication product family. The integrated AT90USB162 microcontroller provides a convenie...
  • 16K Flash, 512 EEPROM, 512 SRAM
  • USB 2.0 full speed device
  • Power LED
  • Two users definable LEDs
  • On-board RESET button
  • On board HWB button (dual functionality) and DFU button and general purpose
  • 3pin interface header

 

Product Information

Silicon Manufacturer:
Atmel
Accessory Type:
Core Architecture:
AVR
For Use With:
Core Sub-Architecture:
AVR32
Silicon Core Number:
ATSHA204
Silicon Family Name:
AT90xxx
No. of Bits:
8bit
Kit Contents:
Starter Kit for AT88CK101BK8 Daughter Board, AT88Microbase Module, 6" USB Cable, ATSHA204 Samples
Product Range:
-
Features:
Atmel CryptoAuthentication Evaluation Studio (ACES)
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development;
  • Industrial;
  • Sensing & Instrumentation;
  • Consumer Electronics

Contents

USB dongle populated with the Atmel ATSHA204 device, and a quick start guide, Software.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AT88CK590

CryptoAuthentication Eval Kit for ECC508/ KIT (KT)

MICROCHIP

2 in stock

Price for: Each

1+ $32.25 25+ $29.55 50+ $27.45 100+ $26.55 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.