Low

AT88CK101STK3 - 

Secure Authentication Starter Kit for AT88SA100S/102S/10HS/Crypto Authentication Devices, USB

AT88CK101STK3 - Secure Authentication Starter Kit for AT88SA100S/102S/10HS/Crypto Authentication Devices, USB
AT88CK101STK3 - Secure Authentication Starter Kit for AT88SA100S/102S/10HS/Crypto Authentication Devices, USB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT88CK101STK3
Newark Part No.:
68T4740
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
AVR
:
AVR32
:
ATSHA204
:
-
:
Atmel CryptoAuthentication Product Families
:
Starter Kit for AT88CK101BK8 Daughter Board, AT88Microbase Module, 6" USB Cable, ATSHA204 Samples
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT88CK101STK3 is an secure authentication starter kit for AT88SA100S/102S/10HS CryptoAuthentication devices. The starter kit includes a microbase board with a USB interface that lets designers learn and experiment on their PC's. It includes a daughter board that interfaces to the microbase via a 10pin header. The daughter board has a single 3pin SOT23 socket for development. Software developed on the PC can also serve as the base for code to be ported to an embedded microcontroller. Source code can also be edited to integrate with ARM or other platforms. This kit uses a modular approach, enabling the daughter board to connect directly to an STK series AVR development platform to easily add security to applications. An optional adapter kit is also available when the 10 pin header on the daughter board requires a different pin out. The easy to use CryptoAuthentication utility demonstrates the functionality of the CryptoAuthentication device.
  • Single socket kit
  • 3 lead SOT23 package
  • AVR base board
  • Supports single wire interface

Applications

Security, Consumer Electronics, Portable Devices, Industrial, Lighting, Metering

Contents

Single socket development board, USB extension cable, CryptoAuthentic, microbase board

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $90.00

 

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$90.00 $ 90.00
Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price
4 + $90.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.