Low

AT42QT1011-TSHR - 

Capacitive Touch Sensor, One-Channel, 1.8 V, 5.5 V, SOT-23, 6 Pins, -40 °C

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT42QT1011-TSHR
Newark Part No.:
68T4655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT42QT1011 is a digital burst mode charge-transfer sensor that is capable of detecting near-proximity or touch, making it ideal for implementing touch controls. With the proper electrode and circuit design, the self contained digital IC will project a touch or proximity field to several centimetres through any dielectric like glass, plastic, stone, ceramic, and even most kinds of wood. It can also turn small metal-bearing objects into intrinsic sensors, making them responsive to proximity or touch. This capability, coupled with its ability to self-calibrate, can lead to entirely new product concepts.
  • Configurable as either a single key or a proximity sensor
  • Patented spread spectrum charge-transfer technology
  • Key sensitivity can be set via a capacitor
  • Heartbeat patented technology included
  • Noise filtering
  • Self-calibrating

Applications

Automotive, Sensing & Instrumentation, Signal Processing, Consumer Electronics

Product Information

:
-
:
1.8V
:
5.5V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,538 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.533 $ 0.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.533
25 + $0.514
100 + $0.509
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.