Low

AT32UC3L016-AUT - 

AVR Microcontroller, High performance, Low Power, AVR32, 32bit, 50 MHz, 16 KB, 8 KB, 48 Pins

AT32UC3L016-AUT - AVR Microcontroller, High performance, Low Power, AVR32, 32bit, 50 MHz, 16 KB, 8 KB, 48 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT32UC3L016-AUT
Newark Part No.:
68T4608
Product Range
32-Bit AVR Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT32UC3L016-AUT is a high-performance 32-bit AVR UC3 RISC Microcontroller is designed for applications that require low power consumption, high code density and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The microcontroller embeds state-of-the-art picoPower® technology for ultra-low power consumption. A combination of power control techniques brings active current consumption down to 165µA/MHz and leakage down to 9nA while still retaining a bank of backup registers. The device offers a wide range of trade-offs between functionality and power consumption to reach the lowest possible power usage for the application's required feature set.
  • High performance, low power 32-bit AVR Microcontroller
  • picoPower® technology for ultra-low power consumption
  • Multi-hierarchy bus system
  • Internal high-speed flash
  • Internal high-speed SRAM, single-cycle access at full speed
  • Interrupt controller (INTC)
  • External interrupt controller (EIC)
  • Peripheral event system for direct peripheral to peripheral communication
  • Power and clock manager
  • Windowed watchdog timer (WDT)
  • Asynchronous timer (AST) with Real-time clock capability
  • Frequency meter (FREQM) for accurate measuring of clock frequency
  • Six 16-bit Timer/counter (TC) channels
  • 36 PWM channels (PWMA)
  • Four universal synchronous/asynchronous receiver/transmitters (USARTs)
  • One master/slave serial peripheral interfaces (SPI) with chip select signals
  • Two master and two slave two-wire interface (TWI), 400kbps I²C-compatible
  • One 8-channel Analog-to-digital converter (ADC) with up to 12-bit resolution
  • Eight analog comparators with optional window detection
  • Capacitive touch (CAT) module

Applications

Motor Drive & Control, Lighting

Product Information

:
AVR32
:
32bit
:
50MHz
:
16KB
:
8KB
:
48Pins
:
TQFP
:
36I/O's
:
I2C, LIN, SPI, UART, USART
:
1.62V
:
3.6V
:
Each
:
32-Bit AVR Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

68T4602 - UC3L-128KB F 48QFP 85C T 48 TQFP 7 7 1 TRAY

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.