Low

AT32UC3B1256-AUT - 

AVR Microcontroller, High performance, Low Power, AVR Family ATmega32 Series Microcontrollers

AT32UC3B1256-AUT - AVR Microcontroller, High performance, Low Power, AVR Family ATmega32 Series Microcontrollers
AT32UC3B1256-AUT - AVR Microcontroller, High performance, Low Power, AVR Family ATmega32 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT32UC3B1256-AUT
Newark Part No.:
68T4555
Product Range
AVR Family ATmega32 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT32UC3B1256-AUT is a 32-bit complete System-On-Chip Microcontroller based on the AVR32 UC RISC processor running at frequencies up to 60MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capability is achieved using a rich set of DSP instructions. The AT32UC3B incorporates on-chip Flash and SRAM memories for secure and fast access. The Peripheral Direct Memory Access controller enables data transfers between peripherals and memories without processor involvement. PDCA drastically reduces processing overhead when transferring continuous and large data streams between modules within the MCU.
  • Compact single-cycle RISC instruction set including DSP instruction set
  • Performing up to 1.39DMIPS/MHz
  • Multilayer bus system - High-performance data transfers on separate buses for increased performance
  • Internal high-speed flash - Single-cycle flash access up to 30MHz
  • Internal high-speed SRAM - Single-cycle access at full speed
  • Interrupt controller - Auto vectored low latency interrupt service with programmable priority
  • System functions - Watchdog timer, real-time clock timer
  • Universal serial bus (USB) - Device 2.0 and embedded host low speed and full speed
  • One three-channel 16-bit timer/counter (TC)
  • One 7-channel 20-bit pulse width modulation controller (PWM)
  • Three universal synchronous/asynchronous receiver/transmitters (USART)
  • One Master/Slave Serial Peripheral Interface (SPI) with chip select signals
  • One synchronous serial protocol controller - Supports I2S and generic frame-based protocols
  • One Master/Slave Two-Wire Interface (TWI), 400kBps I²C-compatible
  • One 8-channel 10-bit analogue-to-digital converter, 384ksps
  • 16-bit Stereo audio bitstream DAC - Sample rate up to 50KHz
  • QTouch® library support
  • 5V Input tolerant I/Os, including 4 high-drive pins
  • Single 3.3V power supply or dual 1.8 to 3.3V power supply

Applications

Industrial

Product Information

:
AVR Family ATmega32 Series Microcontrollers
:
AVR32
:
32bit
:
60MHz
:
256KB
:
32KB
:
48Pins
:
TQFP
:
28I/O's
:
I2C, SPI, UART, USART
:
1.65V
:
1.95V
:
AVR
:
ATmega32
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.49 $ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.49
25 + $5.97
100 + $5.39
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.