Low

AT32UC3A3256-ALUT - 

AVR Microcontroller, High performance, Low Power, AVR32, 32bit, 66 MHz, 256 KB, 128 KB, 144 Pins

AT32UC3A3256-ALUT - AVR Microcontroller, High performance, Low Power, AVR32, 32bit, 66 MHz, 256 KB, 128 KB, 144 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT32UC3A3256-ALUT
Newark Part No.:
68T4503
Product Range
32-Bit AVR Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT32UC3A3256-ALUT is a 32-bit complete system-on-chip AVR Microcontroller. It is designed for cost-sensitive embedded applications that require low power consumption, high code density and high performance. The microcontroller's Memory Protection Unit (MPU) and fast, flexible interrupt controller support the latest real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The device incorporates on-chip flash and SRAM memories for secure and fast access. 64kB of SRAM are directly coupled to the 32-bit AVR UC3 for performance optimization. Two blocks of 32kB SRAM are independently attached to the high speed bus matrix for real Ping-Pong management. The microcontroller achieves exceptionally high data throughput by combining the multi-layered 32-bit AVR databus, 128kB on-chip SRAM with triple high speed interfaces, multi-channel peripheral, memory-to-memory DMA controller, high-speed USB embedded host, SD/SDIO card.
  • Compact single-cycle RISC instruction set including DSP instruction set
  • Performing up to 1.51DMIPS/MHz
  • Multilayer bus system - High-performance data transfers on separate buses for increased performance
  • Internal high-speed flash - Single-cycle flash access up to 36MHz
  • Internal high-speed SRAM - 64kB single-cycle access at full speed, connected to CPU local bus
  • Interrupt controller - Auto vectored low latency interrupt service with programmable priority
  • System functions - Watchdog timer, real-time clock timer
  • External memories - Supports SDRAM, SRAM, NandFlash (1-bit and 4-bit ECC), CompactFlash
  • External storage device support - MultiMediaCard (MMC V4.3), Secure Digital (SD V2.0), SDIO V1.1
  • Universal serial bus (USB) - High-speed USB 2.0 (480Mbps) device and embedded host
  • One 8-channel 10-bit analogue-to-digital converter, multiplexed with digital IOs
  • Two three-channel 16-bit timer/counter (TC)
  • Four universal synchronous/asynchronous receiver/transmitters (USART)

Applications

Industrial

Product Information

:
AVR32
:
32bit
:
66MHz
:
256KB
:
128KB
:
144Pins
:
LQFP
:
110I/O's
:
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
:
1.65V
:
1.95V
:
Each
:
32-Bit AVR Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

240 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$12.04 $ 12.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.04
25 + $11.07
100 + $10.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.