Low

AT32UC3A1256-AUT - 

AVR Microcontroller, High performance, Low Power, AVR Family ATmega32 Series Microcontrollers

AT32UC3A1256-AUT - AVR Microcontroller, High performance, Low Power, AVR Family ATmega32 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT32UC3A1256-AUT
Newark Part No.:
68T4488
Product Range
AVR Family ATmega32 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT32UC3A1256-AUT is a high-performance, low-power 32-bit AVR RISC-based Microcontroller combines 256kB flash, 64kB SRAM, 10/100 Ethernet MAC, full-speed (12Mbps) USB 2.0 with embedded host capability, I²S and a built-in audio D/A converter. This device features SRAM/SDRAM external bus interface and achieves 91 dhrystone MIPS (DMIPS) at 66MHz while consuming only 40mA at 3.3V. The Peripheral direct memory access (PDCA) controller transfers data between peripherals and memories without processor involvement, drastically reducing processing with continuous large data streams within the MCU. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The PowerManager improves design flexibility and security.
  • Compact single-cycle RISC instruction set including DSP instruction set
  • Multi-hierarchy bus system
  • Internal high-speed flash
  • Internal high-speed SRAM, single-cycle access at full speed
  • External memory interface on AT32UC3A0 derivatives
  • Interrupt controller
  • Universal serial bus (USB)
  • Ethernet MAC 10/100Mbps interface
  • One 3-channel 16-bit Timer/counter (TC)
  • One 7-channel 16-bit Pulse width modulation controller (PWM)
  • Four universal synchronous/asynchronous receiver/transmitters (USARTs)
  • Two master/slave serial peripheral interfaces (SPI) with chip select signals
  • One synchronous serial protocol controller
  • One master/slave two-wire interface (TWI), 400kbit/s I²C-compatible
  • One 8-channel 10-bit Analog-to-digital converter
  • 16-bit Stereo audio bitstream
  • On-chip debug system (JTAG interface)
  • 5V Input tolerant I/Os

Applications

Automation & Process Control

Product Information

:
AVR Family ATmega32 Series Microcontrollers
:
AVR32
:
32bit
:
66MHz
:
256KB
:
64KB
:
100Pins
:
TQFP
:
69I/O's
:
ENET, I2C, LIN, SPI, SSC, UART, USART
:
1.65V
:
1.95V
:
AVR
:
ATmega32
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

100+ $7.77

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8.46 $ 8.46
Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price
90 + $8.46
100 + $7.65
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.