Low

AT32UC3A0512-ALUT - 

AVR Microcontroller, High performance, Low Power, AVR Family ATmega32 Series Microcontrollers

AT32UC3A0512-ALUT - AVR Microcontroller, High performance, Low Power, AVR Family ATmega32 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT32UC3A0512-ALUT
Newark Part No.:
68T4481
Product Range
AVR Family ATmega32 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT32UC3A0512-ALUT is a complete System-On-Chip Microcontroller based on the processor running at frequencies up to 66MHz. It is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The Peripheral Direct Memory Access controller (PDCA) drastically reduces processing overhead when transferring continuous and large data streams between modules within the MCU. The on-chip Brown-Out Detector monitors the power supply, the CPU runs from the on-chip RC oscillator or from one of external oscillator sources, a Real-Time Clock and its associated timer keeps track of the time.
  • Compact 1-cycle RISC instruction set including DSP instruction set
  • Read-modify-write instructions and atomic bit manipulation
  • Multi-hierarchy bus system
  • Internal high-speed flash
  • Internal high-speed SRAM, single-cycle access at full speed
  • Interrupt controller
  • Universal serial bus (USB)
  • Ethernet MAC 10/100Mbps interface
  • Four universal synchronous/asynchronous receiver/transmitters
  • Two master/slave serial peripheral interfaces (SPI) with chip select signals
  • 5V Input tolerant I/Os
  • Single 3.3V Power supply or dual 1.8 to 3.3V power supply

Applications

Automotive, Building Automation, Consumer Electronics, Industrial, Lighting, Computers & Computer Peripherals

Product Information

:
AVR Family ATmega32 Series Microcontrollers
:
AVR32
:
32bit
:
66MHz
:
512KB
:
64KB
:
144Pins
:
LQFP
:
109I/O's
:
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
:
1.65V
:
1.95V
:
AVR
:
ATmega32
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

800+ $9.54

0

Each (Supplied on Full Reel)

1+ $10.98

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

81 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$11.03 $ 11.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.03
25 + $10.14
100 + $9.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of in-system programmer which can be used to program 32 bit MCU (part number AT32UC3A0512-ALUT)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in-system programmer which can be used to program this MCU is ATAVRONEKIT from Atmel.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:21.601-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T4481, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.