Low

AT28C256E-15JU - 

EEPROM, Parallel, 256 Kbit, 32K x 8bit, 5 MHz, LCC, 32 Pins

AT28C256E-15JU - EEPROM, Parallel, 256 Kbit, 32K x 8bit, 5 MHz, LCC, 32 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT28C256E-15JU
Newark Part No.:
68T4353
Product Range
256Kbit Parallel EEPROM
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT28C256E-15JU is a 256k high-performance Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 32768 words by 8-bit. Manufactured with Atmels advanced nonvolatile CMOS technology, the device offers access times to 150 ns with power dissipation of just 440mW. When the device is deselected, the CMOS standby current is less than 200µA. The AT28C256 is accessed like a static RAM for the read or write cycle without the need for external components. The device contains a 64-byte page register to allow writing of up to 64-byte simultaneously. During a write cycle, the addresses and 1 to 64-byte of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA Polling of I/O7. Once the end of a write cycle has been detected a new access for a read or write can begin.
  • Fast read access time - 150ns
  • Automatic page write operation
  • Internal control timer
  • Fast write cycle times
  • Low power dissipation
  • Hardware and software data protection
  • Data polling for end of write detection
  • High reliability CMOS technology
  • Endurance - 10⁴ or 10⁵ cycles
  • Data retention - 10 years
  • CMOS and TTL Compatible inputs and outputs
  • JEDEC Approved byte-wide pinout
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Industrial, Defence, Military & Aerospace

Product Information

:
Parallel
:
256Kbit
:
32K x 8bit
:
5MHz
:
LCC
:
32Pins
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
Each
:
256Kbit Parallel EEPROM
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.61 $ 6.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.61
25 + $6.37
100 + $6.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.