Low

AT28C256-15JU - 

EEPROM, Parallel, 256 Kbit, 32K x 8bit, 5 MHz, LCC, 32 Pins

AT28C256-15JU - EEPROM, Parallel, 256 Kbit, 32K x 8bit, 5 MHz, LCC, 32 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT28C256-15JU
Newark Part No.:
68T4337
Product Range
256Kbit Serial Parallel EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT28C256-15JU is a high-performance electrically erasable and programmable Read-only Memory IC. Its 256k of memory is organized as 32,768 words by 8-bit. Manufactured with Atmel advanced non-volatile CMOS technology, the device offers access times to 150ns with power dissipation of just 440mW. When the device is deselected, the CMOS standby current is less than 200μA. It is accessed like a static RAM for the read or write cycle without the need for external components. The device contains a 64B page register to allow writing of up to 64B simultaneously. During a write cycle, the addresses and 1 to 64 bytes of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA Polling of I/O7. Once the end of a write cycle has been detected a new access for a read or write can begin.
  • 150ns Fast read access time
  • Automatic page write operation - Internal address and data latches for 64 bytes
  • Fast write cycle times - 1 to 64-byte page write operation
  • Low power dissipation
  • Hardware and software data protection
  • DATA polling for end of write detection
  • High reliability CMOS technology
  • Single 5V ±10% supply
  • CMOS and TTL compatible inputs and outputs
  • JEDEC approved byte-wide pinout
  • Full military and industrial temperature ranges

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
Parallel
:
256Kbit
:
32K x 8bit
:
5MHz
:
LCC
:
32Pins
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
256Kbit Serial Parallel EEPROMs
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.26 $ 6.26
Price for:
Each
Multiple: 32 Minimum: 64
Quantity Price
64 + $6.26
100 + $6.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.