Low

AT27C4096-55JU - 

EPROM, One Time Programmable, 55 ns, 256K x 16bit, 4 Mbit, 4.5 V to 5.5 V, LCC-44

AT27C4096-55JU - EPROM, One Time Programmable, 55 ns, 256K x 16bit, 4 Mbit, 4.5 V to 5.5 V, LCC-44

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT27C4096-55JU
Newark Part No.:
68T4283
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT27C4096-55JU is a 4MB low-power high-performance One-time Programmable Read-only Memory (OTP EPROM) organized as 256K by 16 bits. It requires a single 5V power supply in normal read mode operation. Any word can be accessed in less than 55ns, eliminating the need for speed reducing WAIT states. The x16 organization makes this part ideal for high-performance, 16-bit microprocessor systems. In read mode, the AT27C4096 typically consumes 15mA. Standby mode supply current is typically less than 10μA. With high-density 256K word storage capability, the AT27C4096 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C4096 has additional features that ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 50μs/word.
  • Matte tin lead finish
  • Low-power CMOS operation
  • Rapid programming algorithm - 50μs/word (typical)
  • CMOS and TTL compatible inputs and outputs
  • Integrated product identification code
  • Industrial temperature range
  • 55ns Fast read access time

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation, Automotive, Medical, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
4Mbit
:
256K x 16bit
:
44Pins
:
LCC
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
55ns
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

EPROM, One Time Programmable, 90 ns, 256K x 16bit, 4 Mbit, 4.5 V to 5.5 V, LCC-44

155 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

138 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

135 Further stock expected to ship on Apr 16, 2018

More stock available week commencing 4/30/18
$5.30 $ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.30
25 + $5.11
100 + $4.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.