Low

AT27C256R-70JU - 

EPROM, One Time Programmable, 70 ns, 32K x 8bit, 256 Kbit, 4.5 V to 5.5 V, LCC-32

AT27C256R-70JU - EPROM, One Time Programmable, 70 ns, 32K x 8bit, 256 Kbit, 4.5 V to 5.5 V, LCC-32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT27C256R-70JU
Newark Part No.:
68T4281
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT27C256R-70JU is a 262144-bit low-power high-performance one-time programmable Read-only Memory (OTP EPROM) IC organized as 32k by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The Atmel scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically only 8mA in active mode and less than 10μA in standby mode. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 32kB storage capability, allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C256R has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.
  • 45ns Fast read access time
  • Low-power CMOS operation - 100μA max standby
  • 5V ±10% Supply
  • High-reliability CMOS technology - 2000V ESD protection
  • Rapid programming algorithm - 100μs/byte (typical)
  • CMOS and TTL compatible inputs and outputs
  • Integrated product identification code
  • Industrial and automotive temperature ranges

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
256Kbit
:
32K x 8bit
:
32Pins
:
LCC
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
70ns
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

197 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.38 $ 1.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.38
25 + $1.33
100 + $1.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.