Low

MICROCHIP  AT27C256R-45JU  EPROM, One Time Programmable, 45 ns, 32K x 8bit, 256 Kbit, 4.5 V to 5.5 V, LCC-32

MICROCHIP AT27C256R-45JU
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT27C256R-45JU
Newark Part No.:
68T4279
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AT27C256R-45JU is a low-power high-performance 262144-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 32K by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The Atmel scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically only 8mA in active mode and less than 10µA in standby mode. The device features 2-line control to give designers the flexibility to prevent bus contention. With 32K byte storage capability, the AT27C256R allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C256R has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.
  • Low-power CMOS operation
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA Latch up immunity
  • Rapid programming algorithm - 100µs/byte
  • CMOS and TTL-compatible inputs and outputs
  • Integrated product identification code

Product Information

Memory Size:
256Kbit
EPROM Memory Configuration:
32K x 8bit
No. of Pins:
32Pins
Memory Case Style:
LCC
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Access Time:
45ns
Packaging:
Each
MSL:
MSL 2 - 1 year
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Industrial
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

EPROM, One Time Programmable, 70 ns, 32K x 8bit, 256 Kbit, 4.5 V to 5.5 V, LCC-32

MICROCHIP

370 in stock

Price for: Each

1+ $2.38 10+ $2.12 25+ $1.90 50+ $1.79 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.