Low

AT27C080-90PU - 

EPROM, One Time Programmable, 90 ns, 1M x 8bit, 8 Mbit, 4.5 V to 5.5 V, DIP-32

AT27C080-90PU - EPROM, One Time Programmable, 90 ns, 1M x 8bit, 8 Mbit, 4.5 V to 5.5 V, DIP-32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT27C080-90PU
Newark Part No.:
68T4272
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT27C080-90PU is a 8388608-bit low-power high-performance one-time programmable Read-only Memory (OTP EPROM) IC organized as 1M by 8-bit. The AT27C080 requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 90ns, eliminating the need for speed reducing WAIT states on high performance microprocessor systems. The Atmel scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 10mA in active mode and less than 10μA in standby mode. The AT27C080 is available in a choice of industry standard, JEDEC-approved, one-time programmable. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With high-density, 8Mb storage capability, allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C080 has additional features to ensure high quality and efficient production use.
  • 90ns Fast read access time
  • Low-power CMOS operation - 100μA max standby
  • 5V ±10% Supply
  • High-reliability CMOS technology - 2000V ESD protection
  • Rapid programming algorithm - 50μs/byte (typical)
  • CMOS and TTL compatible inputs and outputs
  • Integrated product identification code
  • Industrial temperature range

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
8Mbit
:
1M x 8bit
:
32Pins
:
DIP
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
90ns
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

148 Further stock expected to ship on Feb 28, 2018

More stock available week commencing 4/30/18

Contact me when back in stock

$8.36 $ 8.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.36
25 + $8.06
100 + $7.76
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.