Low

AT27C010-45JU - 

EPROM, One Time Programmable, 45 ns, 128K x 8bit, 1 Mbit, 4.5 V to 5.5 V, LCC-32

AT27C010-45JU - EPROM, One Time Programmable, 45 ns, 128K x 8bit, 1 Mbit, 4.5 V to 5.5 V, LCC-32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT27C010-45JU
Newark Part No.:
68T4260
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT27C010-45JU is a low-power, high-performance 1048576-bit, 1-time Erasable Programmable Read-Only Memory (OTP EPROM) organized as 128K by 8 bits. The device requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high performance microprocessor systems. In read mode, it typically consumes only 8mA. Standby mode supply current is typically less than 10µA. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.
  • To ensure high quality and efficient production use
  • Low-power CMOS operation
  • 5V ±10% Supply
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA Latchup immunity
  • CMOS and TTL-compatible inputs and outputs
  • Integrated product identification code
  • Industrial temperature range

Applications

Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Mbit
:
128K x 8bit
:
32Pins
:
LCC
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
45ns
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

EPROM, One Time Programmable, 70 ns, 128K x 8bit, 1 Mbit, 4.5 V to 5.5 V, LCC-32

274 in stock

Each

1+ $1.94 25+ $1.87 100+ $1.80

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.80 $ 1.80
Price for:
Each
Multiple: 32 Minimum: 192
Quantity Price
192 + $1.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.