ATMEL  AT24C64D-SSHM-T  EEPROM, 64 Kbit, 8K x 8bit, 1 MHz, I2C, SOIC, 8 Pins

ATMEL AT24C64D-SSHM-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68T4141
  • Manufacturer Part No AT24C64D-SSHM-T

Product Information


  • Memory Size 64Kbit
  • EEPROM Memory Configuration 8K x 8bit
  • Clock Frequency 1MHz
  • IC Interface Type I2C
  • Memory Case Style SOIC
  • No. of Pins 8Pins
  • Supply Voltage Min 1.7V
  • Supply Voltage Max 5.5V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • MSL MSL 3 - 168 hours
  • Supply Voltage Range 1.7V to 5.5V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/94
  •  132/94

  • CAD CadSoft_EAGLE (2.58KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 68T4140 - EEPROM, 64 Kbit, 8K x 8bit, 1 MHz, Serial, SOIC, 8 Pins
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    68T4140
    AT24C64D-SSHM-B

    AT24C64D-SSHM-B

    ATMEL

    EEPROM, 64 Kbit, 8K x 8bit, 1 MHz, Serial, SOIC, 8 Pins

    Availability:​ 221  

    Price for: Each

    1+ $0.416 Promotional price 10+ $0.416 Promotional price 100+ $0.416 Promotional price 500+ $0.416 Promotional price More pricing

    Buy

    Available until stock is exhausted

    see cut-off times

    Customers Also Bought