Low

ATMEL  AT24C64D-SSHM-T  SERIAL EEPROM, 64KBIT, 1MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 28X3320
  • Manufacturer Part No AT24C64D-SSHM-T

Product Information


  • Clock Frequency: 1MHz
  • EEPROM Memory Configuration: 8K x 8bit
  • IC Interface Type: 2 Wire, Serial
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: SOIC
  • Memory Size: 64Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 68T4140 - Memory Size:64Kbit; EEPROM Memory Configuration:8K x 8bit; Clock Frequency:1MHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Packaging:Each; MSL:- ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68T4140
AT24C64D-SSHM-B

AT24C64D-SSHM-B

ATMEL

SERIAL EEPROM, 64KBIT, 1MHZ, SOIC-8

SERIAL EEPROM, 64KBIT, 1MHZ, SOIC-8; Memory Size:64Kbit; EEPROM Memory Configuration:8K x 8bit; Clock Frequency:1MHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,700

1+ $0.317 Promotional price 10+ $0.317 Promotional price 100+ $0.317 Promotional price 500+ $0.272 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 1,700 in stock for same day shipping

see cut-off times

Customers Also Bought