Low

ATMEL  AT24C1024BW-SH25-B  SERIAL EEPROM, 1MBIT, 1MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T4097
  • Manufacturer Part No AT24C1024BW-SH25-B

Product Information


  • Clock Frequency: 1MHz
  • EEPROM Memory Configuration: 128K x 8bit
  • IC Interface Type: 2 Wire, Serial
  • MSL: -
  • Memory Case Style: SOIC
  • Memory Size: 1Mbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/93
  •  131/94

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought