Low

MICROCHIP  AT17LV040-10TQU  FPGA Configuration Memory, EEPROM, 4 Mbit, 33 MHz, 2 Wire, TQFP, 44 Pins

MICROCHIP AT17LV040-10TQU
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT17LV040-10TQU
Newark Part No.:
68T4039
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Type:
EEPROM
Memory Size:
4Mbit
Clock Frequency:
33MHz
IC Interface Type:
2 Wire
Memory Case Style:
TQFP
No. of Pins:
44Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Packaging:
Each
MSL:
-
Operating Temperature Min:
-40
Operating Temperature Max:
85
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products