Low

MICROCHIP  AT17F16-30JU  FPGA Configuration Memory, Flash, 16 Mbit, 33 MHz, 2 Wire, LCC, 20 Pins

MICROCHIP AT17F16-30JU
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT17F16-30JU
Newark Part No.:
68T4026
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Type:
Flash
Memory Size:
16Mbit
Clock Frequency:
33MHz
IC Interface Type:
2 Wire
Memory Case Style:
LCC
No. of Pins:
20Pins
Supply Voltage Min:
2.97V
Supply Voltage Max:
3.63V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products