Low

ATMEL  AT17F080-30CU  FPGA CONFIGURABLE MEMORY 8MBIT 8-LAP

ATMEL AT17F080-30CU

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Memory Size:
8Mbit
Clock Frequency:
33MHz
Supply Voltage Min:
2.97V
Supply Voltage Max:
3.63V
Memory Case Style:
LAP
No. of Pins:
8Pins
IC Interface Type:
2 Wire
Packaging:
Each
MSL:
-
Operating Temperature Min:
-40 °C
Operating Temperature Max:
85 °C
Memory Type:
Flash
Supply Voltage Range:
2.97V to 3.63V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations