Low

VK248H-CSM - 

24? 16:9 LED Monitor with 1920x1080 Resolution

VK248H-CSM - 24? 16:9 LED Monitor with 1920x1080 Resolution
VK248H-CSM - 24? 16:9 LED Monitor with 1920x1080 Resolution
VK248H-CSM - 24? 16:9 LED Monitor with 1920x1080 Resolution
VK248H-CSM - 24? 16:9 LED Monitor with 1920x1080 Resolution

The actual product may differ from image shown

Manufacturer:
ASUS ASUS
Manufacturer Part No:
VK248H-CSM
Newark Part No.:
85W0833

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Full HD 1080p Visual Enjoyment Together with Integrated Webcam and HDMI Interface. Full HD 1080p for High-resolution Digital Content Display
  • Full HD 1080p for High-resolution Digital Content Display
  • 16:9 wide screen with 1920×1080 resolution is optimized for Full HD 1080p vision and enables borderless full-screen video display.
  • Embedded HDMI simplifies cabling and provides the highest- quality video and audio experience.
  • Pristine and stunning clarity of HD DVD and Blu-ray Discs.
  • Great for both video games and HD DVD movies playback.
  • ASCR (ASUS Smart Contrast Ratio) Technology automatically adjusts the luminance of the backlight for better displays according to the image contents.
  • Trace Free Technology delivers 2ms quick response time (gray-to-gray) for smooth video display and gaming without ghosting.
  • Aspect Control function allows users to select a preferred display mode among Full and 4:3 for true-to-life gaming or movie watching without any data loss.
  • The exclusive SPLENDID Video Intelligence Technology from ASUS optimizes overall display for the best results in image preview, movie playback and gaming.
  • Contrast / brightness enhancement provides vivid, lifelike images.
  • Splendid optimizes sharpness, contrast, and color for vibrant viewing during playback.
  • Satisfies gamers with unparalleled color saturation and details for a realistic gaming experience.
  • Real-time Video Communication
  • Built-in 1.3M pixel webcam is easy to conduct face-to-face live conversations with family, friends or online game partners.
  • Plug-and-play for easy connection and easy use through the USB interface without installing extra drivers.
  • Create your own video clip and side show by bundled LifeFrame2 software.
  • Stylish and User-friendly Design for Modern Sophistication
  • The glossy piano-black and slim frame front bezel exudes the most enduring classics of style.
  • Convenient key controls for functional set-up in the multi-language OSD.
  • Built-in hidden stereo speakers for multimedia enjoyment.
  • Cable manager gets rid of tangling cables and wires.
  • Easily detachable base for wall mount.
  • VESA Wall Mount Standard (100 x 100 mm ).
  • 25° ( forward 5°, backwards 20° )Tilting Angle.
  • KENSINGTON Security Lock.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$229.00 $ 229.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $229.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.