Low

VE247H - 

23.6" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution

VE247H - 23.6" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution
VE247H - 23.6" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution
VE247H - 23.6" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution
VE247H - 23.6" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution

The actual product may differ from image shown

Manufacturer:
ASUS ASUS
Manufacturer Part No:
VE247H
Newark Part No.:
47W8033

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Full HD 1080p visual enjoyment together with an HDMI interface make this LED-backlit monitor great for movies and games. 10,000,000:1 ASUS Smart Contrast RatioDynamically enhances the display's contrast by adjusting the luminance of the backlight to achieve the darkest black and brightest white - delivering lifelike images.Full HD with HDMIEnter a spectacular world of colors with Full HD 1080p (1920x1080) support and HDMI port.2ms Response TimeQuick response time of 2ms (GTG) eliminates ghosting and tracers for more fluid video playback.Aspect Control functionAspect Control function allows users to select a preferred display mode among Full and 4:3 for true-to-life gaming or movie watching without any data loss or image distortion.SplendidT Video Intelligence TechnologyThe exclusive Splendid Video Intelligence Technology optimizes video performance and image fidelity by enhancing color, brightness, contrast, and sharpness. 5 preset video modes (Scenery, Theater, Game, Night View, and Standard) can be selected via a hotkey. Stylish and User-friendly Design for Modern Sophistication
  • Color: PURPLE
  • Length: 1 foot
  • 4 pair 24AWG unshielded wiring
  • RJ-45 connectors
  • Meets EIA/TIA 568B standards
  • Note: One Cable per order

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$159.00 $ 159.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $159.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.