Low

VE228H - 

21.5" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution

VE228H - 21.5" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution
VE228H - 21.5" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution
VE228H - 21.5" 16:9 Widescreen LED LCD Monitor with 1920x1080 Resolution

The actual product may differ from image shown

Manufacturer:
ASUS ASUS
Manufacturer Part No:
VE228H
Newark Part No.:
40T5483

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VE228H is a full HD 1080p Commercial Monitor with visual enjoyment together with HDMI interface. The device dynamically enhances the display's contrast by adjusting the luminance of the backlight to achieve the darkest black and brightest white - delivering lifelike images, enter a spectacular world of colours with full HD 1080p (1920x1080) support and HDMI port. The device aspect control function allows users to select a preferred display mode among full and 4:3 for true-to-life gaming or movie watching without any data loss or image distortion. The exclusive splendid video intelligence technology optimizes video performance and image fidelity by enhancing colour, brightness, contrast and sharpness. 5 preset video modes (Scenery, theatre, game, night view and standard) can be selected via a hotkey. The device slim-flat packaging allows more cartons to be fitted per cargo, reducing transportation costs and CO₂ emission.
  • True-to-life pictures powered by LED
  • Full HD with HDMI
  • Advanced video technologies for exceptional visuals
  • Splendid™ video intelligence technology
  • Stylish and user-friendly design for modern sophistication
  • Convenient key controls for functional set-up in the multi-language OSD
  • Built-in hidden stereo speakers for multimedia enjoyment
  • Cable manager gets rid of tangling cables and wires
  • Easily detachable base for wall-mount
  • VESA wall-mount standard (100 x 100mm)
  • 25° (forward 5°, backwards 20° ) Tilting angle
  • KENSINGTON Security lock
  • Mercury-free LED-backlit panel
  • Energy and planet saving
  • 37.2kWh Electricity saving

Applications

Imaging, Video & Vision, Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$142.30 $ 142.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $158.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.